surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1106444-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1106444-1

TE Connectivity / AMP Brand

HIPK16/40.STO.1M32G

PRICING per piece  AVAILABILITY real time   
1-4 :$93.34
5-9 :$84.00
10-19 :$79.80
20-39 :$75.80
40-49 :$69.76
50-99 :$55.81
100-249 :$46.26
250 + :$40.38
Request Quote
35 can ship tomorrow
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106444-1
RoHS: Yes
Type: Hood
Family: 1106444
Packaging: Box
Operating Temperature: -40 to 125 °C
Dimension: 129.5 x 53 x 80mm mm
Connector Type: Connector Headers and PCB Receptacles
Shell Size: 6
Shell Material/Plating: Aluminum Die Cast
Angular Function: 180 °
Customers Who Bought 1106444-1 Also Bought
DESCRIPTION
HIPK16/40.STO.1M32G
PART CLASSIFICATION DATA
HTS: 8205595560
COO: US
ECCN: EAR99
DID YOU KNOW?