1106442-2 TE Connectivity / AMP Brand | Backshells
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106442-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106442-2

TE Connectivity / AMP Brand

Hood 5 Shell Size Silver Aluminum Die Cast Box

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$34.75
10-19 :$33.01
20-29 :$24.76
30-39 :$23.11
40 + :$22.64
In Stock: 20
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
MOQ for out of Stock Qty: 10
Need More than 20?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106442-2
RoHS: Yes
HTS: 8538908180
COO: CZ
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Hood
Shell Size: 5
Angular Function: N/A
Operating Temperature: N/A
Connector Type: Connector Headers and PCB Receptacles
Customers Who Bought 1106442-2 Also Bought
DESCRIPTION
Hood 5 Shell Size Silver Aluminum Die Cast Box
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less