1106438-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106438-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106438-2

TE Connectivity / AMP Brand

HA.16.SG-LB.2.M20.G

Supplier Image
PRICING per piece  AVAILABILITY real time   
10-19 :$78.23
20-29 :$48.14
30-39 :$38.11
40 + :$37.35
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 9/6/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 10
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106438-2
RoHS: Yes
HTS: 8538908180
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Color: Silver Gray
Connector Type: Housing Kit
Height: 1.969 in, 50 mm
Housing Color: Gray
Housing Material: Aluminum
Length: 3.84 in, 97.5 mm
Material: Aluminum
Packaging Method: Box
Packaging Quantity: 5
Product Size: 5
Product Type: Housing
Seal Color: Black
Seal Material: Neoprene
Seal Type: Profile
Sealable: Yes
Width: 1.969 in, 50 mm
Customers Who Bought 1106438-2 Also Bought
DESCRIPTION
HA.16.SG-LB.2.M20.G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less