1106438-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106438-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106438-1

TE Connectivity / AMP Brand

HA16.SGD-LB.2.M20.G

Supplier Image
PRICING per piece  AVAILABILITY real time   
   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
MOQ for out of Stock Qty: 10
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106438-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Color: Silver Gray
Comment: With metal cover
Connector Type: Housing Kit
Height: 1.969 in, 50 mm
Housing Color: Gray
Housing Material: Aluminum
Length: 3.84 in, 97.5 mm
Material: Aluminum
Packaging Method: Box
Packaging Quantity: 5
Product Size: 5
Product Type: Housing
Seal Color: Black
Seal Material: Neoprene
Seal Type: Profile
Sealable: Yes
Series Number: 16
Width: 1.969 in, 50 mm
Customers Who Bought 1106438-1 Also Bought
DESCRIPTION
HA16.SGD-LB.2.M20.G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less