1106437-1 TE Connectivity / AMP Brand | Backshells
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106437-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106437-1

TE Connectivity / AMP Brand

HA.16.KDO-LB.1.M20G

Supplier Image
PRICING per piece  AVAILABILITY real time   
10-19 :$40.00
20-29 :$30.00
30-39 :$26.67
40 + :$26.13
In Stock: 0
Factory Lead-Time: 29 weeks
Can ship 12/13/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 10
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106437-1
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Hood
Shell Size: 5
Angular Function: 180 °
Operating Temperature: N/A
Connector Type: Connector Headers and PCB Receptacles
Customers Who Bought 1106437-1 Also Bought
DESCRIPTION
HA.16.KDO-LB.1.M20G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less