1106434-4 TE Connectivity / AMP Brand | Backshells
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106434-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106434-4

TE Connectivity / AMP Brand

HD.24.STS.1.M32.G

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$25.41
5-9 :$22.87
10-19 :$21.73
20-39 :$20.64
40-49 :$18.99
50-99 :$15.19
100-249 :$12.59
250 + :$11.00
In Stock: 0
Factory Lead-Time: 26 weeks
Can ship 11/26/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106434-4
RoHS: Yes
HTS: 8538908180
COO: CH
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Hood
Shell Size: 4
Angular Function: N/A
Operating Temperature: -40 to 125 °C
Connector Type: Connector Headers and PCB Receptacles
Customers Who Bought 1106434-4 Also Bought
DESCRIPTION
HD.24.STS.1.M32.G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less