1106432-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106432-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106432-2

TE Connectivity / AMP Brand

HD.24.KDO-VS.1.M32G

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$34.32
5-9 :$32.60
10-49 :$30.97
50-99 :$24.78
100-249 :$20.54
250 + :$17.94
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 9/6/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106432-2
RoHS: Yes
HTS: 8538908080
COO: CH
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Accessory Type: Hood
Color: Gray
Connector & Contact Terminates To: Wire & Cable
Connector System: Cable-to-Cable
Corrosion Protected: No
Entry Style: Bottom
Height: 2.913 in, 74 mm
HTS Housings and Hoods: Yes
Length: 2.874 in, 73 mm
Locking Device Location: Housing Bottom
Locking Device Type: Locking Clip
Material: Aluminum
Packaging Method: Loose Piece
Packaging Quantity: 5
Product Size: 4
Product Type: Accessory
Thread Size: M32
Width: 1.69 in, 43 mm
Customers Who Bought 1106432-2 Also Bought
DESCRIPTION
HD.24.KDO-VS.1.M32G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less