1106427-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106427-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106427-2

TE Connectivity / AMP Brand

EMV10/24.STS.1.M25G

Supplier Image
PRICING per piece  AVAILABILITY real time   
10-19 :$140.69
20-29 :$86.58
30-39 :$68.54
40 + :$67.17
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 9/10/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 10
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106427-2
RoHS: Yes
HTS: 8538908180
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Accessory Type: Hood
Color: Gray
Comment: Protection against electro-magnetic interference, pressure-tight
Corrosion Protected: No
Entry Style: Side
Height: 2.756 in, 70 mm
HTS Housings and Hoods: Yes
Length: 4.291 in, 109 mm
Locking Device Location: Hood
Locking Device Type: Screwlock
Material: Aluminum
Packaging Method: Loose Piece
Packaging Quantity: 5
Product Size: 4
Product Type: Accessory
Thread Size: M25
Width: 2.086 in, 53 mm
Customers Who Bought 1106427-2 Also Bought
DESCRIPTION
EMV10/24.STS.1.M25G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less