1106423-4 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106423-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106423-4

TE Connectivity / AMP Brand

HD-K.16.STS.1.M32.G

Supplier Image
PRICING per piece  AVAILABILITY real time   
10-19 :$98.54
20-29 :$60.64
30-39 :$48.01
40 + :$47.05
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 9/6/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 10
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106423-4
RoHS: Yes
HTS: 8538908180
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Accessory Type: Hood
Color: Black
Corrosion Protected: Yes
Entry Style: Side
Height: 2.75 in, 70 mm
HTS Housings and Hoods: Yes
Length: 2.907 in, 74 mm
Locking Device Location: Housing Bottom
Locking Device Type: Side Clip
Material: Die Cast Aluminum
Packaging Method: Loose Piece
Packaging Quantity: 5
Product Size: 3
Product Type: Accessory
Thread Size: M32
Width: 1.689 in, 43 mm
Customers Who Bought 1106423-4 Also Bought
DESCRIPTION
HD-K.16.STS.1.M32.G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less