1106422-1 TE Connectivity / AMP Brand | Connector Accessories
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106422-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106422-1

TE Connectivity / AMP Brand

Connector Accessories Housing Die Cast Aluminum Gray Loose Piece

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$92.22
10-19 :$87.61
20-29 :$53.91
30-39 :$42.68
40 + :$41.83
In Stock: 40
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
MOQ for out of Stock Qty: 10
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106422-1
RoHS: Yes
HTS: 8466944000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Housing
Dimension: 82 x 57 x 73.5 mm
Operating Temperature: N/A
Customers Who Bought 1106422-1 Also Bought
DESCRIPTION
Connector Accessories Housing Die Cast Aluminum Gray Loose Piece

Product Highlights
  • HD Series
  • Housing
  • Product Size = 3
  • Dimensions (L x H x W) = 82.0 x 73.5 x 57.0 mm
  • Locking Device Type = Side Clip at Housing Bottom
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less