1106421-1 TE Connectivity / AMP Brand | Backshells
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106421-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1106421-1

TE Connectivity / AMP Brand

Hood 180° 3 Shell Size Silver Aluminum Die Cast Loose

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$31.84
5-9 :$30.25
10-49 :$28.74
50-99 :$22.98
100-249 :$19.06
250 + :$16.64
10 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106421-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Hood
Family: 1106421
Packaging: Loose
Operating Temperature: -40 to 125 °C
Dimension: 73 x 43 x 72 mm
Connector Type: Connector Headers and PCB Receptacles
Shell Size: 3
Shell Material/Plating: Aluminum Die Cast/Silver
Angular Function: 180 °
Customers Who Bought 1106421-1 Also Bought
DESCRIPTION
Hood 180° 3 Shell Size Silver Aluminum Die Cast Loose

Product Highlights
  • HD Series
  • Hood
  • Product Size = 3
  • Dimensions (L x H x W) = 73.0 x 72.0 x 43.0 mm
  • Locking Device Type = Side Clip at Housing Bottom
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99