1106418-4 TE Connectivity / AMP Brand | Buy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
1106418-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
10-19 :$87.70
20-29 :$53.97
30-39 :$42.72
40 + :$41.87
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 5/14/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 10
Supplier: TE Connectivity / AMP Brand
Part No: 1106418-4
RoHS: Yes
HTS: 8538908180
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Color: Black
Connector Type: Housing Kit
Height: 1.95 in, 49.5 mm
Housing Color: Black
Housing Material: Aluminum
Length: 3.23 in, 82 mm
Material: Aluminum
Packaging Method: Loose Piece
Packaging Quantity: 5
Product Size: 3
Product Type: Housing
Seal Color: Black
Seal Material: Neoprene
Seal Type: Profile
Sealable: Yes
Series Number: 6
Width: 2.05 in, 52 mm
Customers Who Bought 1106418-4 Also Bought
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less