1106418-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106418-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106418-3

TE Connectivity / AMP Brand

HB-K6SGD-LB.2.M25.G

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$60.30
5-9 :$57.28
10-49 :$54.42
50-99 :$43.53
100-249 :$36.09
250 + :$31.51
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 9/6/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106418-3
RoHS: Yes
HTS: 8538908180
COO: CZ
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Color: Black
Comment: With metal cover
Connector Type: Housing Kit
Height: 1.95 in, 49.5 mm
Housing Color: Black
Housing Material: Aluminum
Length: 3.23 in, 82 mm
Material: Aluminum
Packaging Method: Loose Piece
Packaging Quantity: 5
Product Size: 3
Product Type: Housing
Seal Color: Black
Seal Material: Neoprene
Seal Type: Profile
Sealable: Yes
Series Number: 6
Width: 2.05 in, 52 mm
Customers Who Bought 1106418-3 Also Bought
DESCRIPTION
HB-K6SGD-LB.2.M25.G

Product Highlights
  • HB-K Series
  • Housing
  • Product Size = 3
  • Dimensions (L x H x W) = 82.0 x 49.5 x 52.0 mm
  • Locking Device Type = Side Clip at Housing Bottom
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less