1106417-1 TE Connectivity / AMP Brand | Backshells
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106417-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106417-1

TE Connectivity / AMP Brand

HB.6.KDO-LB.1.M25.G

Supplier Image
PRICING per piece  AVAILABILITY real time   
10-19 :$35.20
20-29 :$26.40
30-39 :$23.47
40 + :$23.00
In Stock: 0
Factory Lead-Time: 21 weeks
Can ship 10/15/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 10
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106417-1
RoHS: Yes
HTS: 8538908080
COO: CH
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Hood
Shell Size: 3
Angular Function: 180 °
Operating Temperature: -40 to 125 °C
Connector Type: Connector Headers and PCB Receptacles
Customers Who Bought 1106417-1 Also Bought
DESCRIPTION
HB.6.KDO-LB.1.M25.G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less