1106415-2 TE Connectivity / AMP Brand | Connector Accessories
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106415-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106415-2

TE Connectivity / AMP Brand

Connector Accessories Housing Die Cast Aluminum Black Finish Loose Piece

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$426.08
2-2 :$213.04
3-3 :$151.49
4 + :$134.92
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 9/3/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106415-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Housing
Dimension: 90 x 80 x 56 mm
Operating Temperature: N/A
Customers Who Bought 1106415-2 Also Bought
DESCRIPTION
Connector Accessories Housing Die Cast Aluminum Black Finish Loose Piece

Product Highlights
  • EMV Series
  • Housing
  • Product Size = 3
  • Dimensions (L x H x W) = 90.0 x 80.0 x 56.0 mm
  • Locking Device Type = Screw Lock on Hood

Search Keywords:

cabled power, DIN VDE 0110, DIN VDE 0627, DIN IEC707/VDE 0304, self extinguishing, non-flammable, European Metal Shell connector, rectangular industrial, input/output, box to box, Heavy Duty Connectors, Motorman, Motorman Hybrid, ELFA®, frequency converter, SurTec 650
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less