1106415-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106415-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106415-1

TE Connectivity / AMP Brand

EMV.6/16.SG.2.M32.G

Supplier Image
PRICING per piece  AVAILABILITY real time   
6-12 :$157.92
13-18 :$89.71
19-24 :$72.89
25 + :$71.43
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 9/3/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 6
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106415-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Color: Silver Gray
Comment: Protection against electro-magnetic interference, pressure-tight
Connector Type: Housing Kit
Height: 3.15 in, 80 mm
Housing Color: Gray
Housing Material: Aluminum
Length: 3.54 in, 90 mm
Material: Aluminum
Packaging Method: Loose Piece
Packaging Quantity: 5
Product Size: 3
Product Type: Housing
Width: 2.2 in, 56 mm
Customers Who Bought 1106415-1 Also Bought
DESCRIPTION
EMV.6/16.SG.2.M32.G

Product Highlights
  • EMV Series
  • Housing
  • Product Size = 3
  • Dimensions (L x H x W) = 90.0 x 80.0 x 56.0 mm
  • Locking Device Type = Screw Lock on Hood
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less