1106414-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1106414-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1106414-1

TE Connectivity / AMP Brand

HD.15.STO.1.M25.G

Supplier Image
PRICING per each  AVAILABILITY real time   
1-4 :$23.59
5-9 :$21.23
10-14 :$20.17
15-24 :$19.16
25-49 :$18.20
50-99 :$14.57
100-249 :$12.08
250 + :$10.54
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 7/23/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106414-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Accessory Type: Hood
Color: Gray
Corrosion Protected: No
Entry Style: Top
Height: 2.565 in, 65.3 mm
HTS Housings and Hoods: Yes
Length: 2.475 in, 63 mm
Locking Device Location: Housing Bottom
Locking Device Type: Side Clip
Material: Aluminum Alloy
Packaging Method: Box
Packaging Quantity: 5
Product Size: 2
Product Type: Accessory
Thread Size: M25
Width: 1.155 in, 29.4 mm
Customers Who Bought 1106414-1 Also Bought
DESCRIPTION
HD.15.STO.1.M25.G
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less