1106405-2 TE Connectivity / AMP Brand | Buy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
1106405-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
20-39 :$14.66
40-59 :$11.00
60-79 :$9.77
80 + :$9.58
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 5/14/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 20
Supplier: TE Connectivity / AMP Brand
Part No: 1106405-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Accessory Type: Hood
Color: Black
Connector & Contact Terminates To: Wire & Cable
Corrosion Protected: Yes
Entry Style: Top & Side
HTS Housings and Hoods: Yes
Locking Device Location: Housing Bottom
Locking Device Type: Side Clip
Material: Zinc Die Cast
Packaging Method: Carton
Packaging Quantity: 10
Product Size: 1
Product Type: Accessory
Thread Size: M16
Customers Who Bought 1106405-2 Also Bought
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less