surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1106404-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1106404-1

TE Connectivity / AMP Brand

HA.3.SG-LB.1.M16.G

PRICING per piece  AVAILABILITY real time   
1-19 :$18.13
20-39 :$17.22
40-59 :$12.92
60-79 :$11.48
80 + :$11.25
Request Quote
936 can ship today
In our stock 
More available to ship 6/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1106404-1
RoHS: Yes
Type: Housing
Family: 1106404
Operating Temperature: N/A
Dimension: 40 x 25 x 40mm
Customers Who Bought 1106404-1 Also Bought
DESCRIPTION
HA.3.SG-LB.1.M16.G
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CZ
ECCN: EAR99
DID YOU KNOW?