1-106015-1 TE Connectivity / AMP Brand | Buy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
1-106015-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications


TE Connectivity / AMP Brand


Supplier Image
PRICING per piece  AVAILABILITY real time   
165-329 :$64.50
330-494 :$32.95
495-659 :$22.43
660 + :$21.98
In Stock: 0
Factory Lead-Time: 11 weeks
Can ship 6/4/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 165
Supplier: TE Connectivity / AMP Brand
Part No: 1-106015-1
RoHS: Yes
HTS: 8536698000
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 11
AdvancedTCA Specified Product: No
Architecture: Mezzanine
Centerline (Pitch): .078 in, 2 mm
Circuit Application: Power & Signal
Comment: These free board male connectors should not be mated with free board female connectors for card extender applications. When this is required, use the card extender, free board male connectors
CompactPCI Designation: None
Connector & Contact Terminates To: Printed Circuit Board
Connector Mounting Type: Board Mount
Connector Style: Plug
Connector System: Board-to-Board
Connector Type: Connector Assembly
Contact Base Material: Phosphor Bronze
Contact Configuration: Signal
Contact Current Rating (Max): .7 A
Contact Mating Area Length: 5.2 mm
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: .76 µm
Contact Style: Short Tail
Contact Type: Pin
Crosstalk Version: Standard
Data Rate: ≤1 Gb/s
Feedthrough Post Length: 3.7 mm
Grounding Contact: Without
Housing Color: Gray
Housing Material: Polyester - GF
Interface Type: 2mm HM
Make First / Break Last: No
Mating Alignment Type: Guide Lugs , Multi-Purpose Center
Module Length: 50 mm
Number of Columns: 25
Number of Positions: 110
Number of Rows: 5
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Packaging Method: Box
Packaging Quantity: 11
PCB Mount Orientation: Right Angle
Sealable: No
Shielded: No
Termination End Plating Material: Tin-Lead over Nickel
UL Flammability Rating: UL 94V-0
Customers Who Bought 1-106015-1 Also Bought

Product Highlights
  • Connector
  • Connector Type = Plug
  • Type = Type A
  • Interface Type = 2mm HM
  • Contact Type = Signal
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less