1-106014-1 TE Connectivity / AMP Brand | Connector Backplane
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-106014-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-106014-1

TE Connectivity / AMP Brand

Z-PACK/B RAMH.125P

Supplier Image
PRICING per piece  AVAILABILITY real time   
41-82 :$88.73
83-123 :$46.41
124-164 :$32.79
165 + :$32.14
In Stock: 0
Factory Lead-Time: 17 weeks
Can ship 8/22/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 41
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-106014-1
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 11
Type: Hard Metric
Gender: M
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 125
Termination Method: Press Fit
Customers Who Bought 1-106014-1 Also Bought
DESCRIPTION
Z-PACK/B RAMH.125P

Product Highlights
  • Connector
  • Connector Type = Type B, 25 Column
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less