1106007-4 TE Connectivity / AMP Brand | Buy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
1106007-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications


TE Connectivity / AMP Brand

EMV-Dicht.PG11 / 6,5-4,0

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$25.68
5-9 :$24.40
10-24 :$22.45
25-49 :$17.96
50-99 :$14.88
100 + :$13.00
In Stock: 0
Factory Lead-Time: 13 weeks
Can ship 6/25/18 This is the manufacturers lead time for additional quantities of available in our stock.
Supplier: TE Connectivity / AMP Brand
Part No: 1106007-4
RoHS: Yes
HTS: 8538908180
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Accessory Type: Cable Fitting
Cable Diameter Range: .157 – .236 in
Comment: Protection against electro-magnetic interference, pressure-tight
Material: Metal
Packaging Method: Box
Packaging Quantity: 10
Product Type: Accessory
Thread Size: PG11
Customers Who Bought 1106007-4 Also Bought
EMV-Dicht.PG11 / 6,5-4,0
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less