surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1105355-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1105355-1

TE Connectivity / AMP Brand

AIR.Bu.V.4.VA

PRICING per piece  AVAILABILITY real time   
1-19 :$69.27
20-39 :$65.81
40-59 :$40.50
60-79 :$32.06
80 + :$31.42
99 can ship tomorrow
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1105355-1
RoHS: Yes
Termination Method: Crimp
Family: 1105355
Contact Material: N/A
Wire Size: N/A
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -5 to 70 °C
Dimension: 43 x 10.5 x 10.5mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Rectangular
Military Standard: N/R
Contact Type: N/A
Shielded: No
Customers Who Bought 1105355-1 Also Bought
DESCRIPTION
AIR.Bu.V.4.VA
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CH
ECCN: EAR99
DID YOU KNOW?