1104700-1 TE Connectivity / AMP Brand | Connector Rectangular
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
1104700-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications


TE Connectivity / AMP Brand

Conn Rectangular SKT 4 POS ST Panel Mount Carton

Supplier Image
PRICING per each  AVAILABILITY real time   
1-4 :$148.95
5-29 :$141.50
30-49 :$137.05
50-99 :$109.64
100-249 :$90.89
250 + :$79.34
In Stock: 710
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 710?

Enter quantity needed and add to cart for delivery estimates

Supplier: TE Connectivity / AMP Brand
Part No: 1104700-1
RoHS: Yes
HTS: 8538908180
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Type: Rectangular
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Pitch: N/A
Termination Method: N/A
Number of Contacts: 4
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
Customers Who Bought 1104700-1 Also Bought
Conn Rectangular SKT 4 POS ST Panel Mount Carton
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less