1-104500-0 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-104500-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-104500-0

TE Connectivity / AMP Brand

40 MTE COUPLING SHROUD DR

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$2.20
50-99 :$1.99
100-149 :$1.88
150-249 :$1.79
250-1,699 :$1.70
1,700-4,999 :$1.64
5,000 + :$1.15
In Stock: 250
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 250?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-104500-0
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 40
Maximum Voltage Rating: N/A
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Customers Who Bought 1-104500-0 Also Bought
DESCRIPTION
40 MTE COUPLING SHROUD DR

Product Highlights
  • Shroud
  • Number of Positions = 40
  • Number of Rows = Dual
  • 2.54 mm Centerline, Matrix
  • With Mating Polarization
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less