surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-104481-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-499 :$0.167
500-999 :$0.142
1,000-1,499 :$0.128
1,500-2,499 :$0.115
2,500-4,999 :$0.110
5,000-9,999 :$0.104
10,000-49,999 :$0.099
50,000 + :$0.096
13,056 can ship tomorrow
See alternative parts
In our stock 
More available to ship 8/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-104481-2
RoHS: Yes
Termination Method: Crimp
Family: 104481
Contact Material: Copper Alloy
Product Length: 11.68 mm
Wire Size: 28-32 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3 A
Body Orientation: Straight
Product Height: 2.28 mm
Mounting: Cable Mount
Maximum Contact Resistance: 12 mOhm
Product Depth: 2.66 mm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 11.68 x 2.66 x 2.28 mm
Contact Size: N/A
Series Name: AMPMODU
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
104481-7
104481-7
In Stock:  6
Customers Who Bought 1-104481-2 Also Bought
DESCRIPTION
SHORT POINT RECP CONT LP

Product Highlights
  • Contact
  • Contact Type = Receptacle
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = .64 - 1.52 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: MX
ECCN: EAR99
DID YOU KNOW?