surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-104351-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-104351-0

TE Connectivity / AMP Brand

20 MODII HDR DRST B/A W/HD

PRICING per piece  AVAILABILITY real time   
1-24 :$2.65
25-99 :$2.53
100-149 :$2.40
150-299 :$2.28
300-449 :$1.71
450-599 :$1.52
600 + :$1.49
Request Quote
3,238 can ship today
In our stock 
More available to ship 3/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-104351-0
RoHS: No
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 104351
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 24.99 x 4.87 x 8.12 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
6-146268-0
6-146268-0
In Stock:  0
Customers Who Bought 1-104351-0 Also Bought
DESCRIPTION
20 MODII HDR DRST B/A W/HD
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?