surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-104257-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-104257-7

TE Connectivity / AMP Brand

18 MTE RCPT HSG SR LATCH .100

PRICING per piece  AVAILABILITY real time   
1-24 :$1.05
25-99 :$1.03
100-249 :$0.91
250-499 :$0.89
500-999 :$0.87
1,000-2,499 :$0.86
2,500 + :$0.84
Request Quote
8,146 can ship today
In our stock 
1,500 can ship 3/6/17
Available Factory Stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-104257-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 104257
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 18
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 45.66 x 15.24 mm
Customers Who Bought 1-104257-7 Also Bought
DESCRIPTION
18 MTE RCPT HSG SR LATCH .100

Product Highlights
  • Receptacle Housing
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 18
  • Housing Type = Receptacle
  • Number of Rows = Single
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?