1-103958-4 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-103958-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-103958-4

TE Connectivity / AMP Brand

5X4 MTE RCPT SR LATCH .100CL

PRICING per piece  AVAILABILITY Updated Today   
1-54 :$1.56
55-164 :$1.41
165-329 :$1.27
330-604 :$1.20
605-1,154 :$1.14
1,155-4,999 :$1.05
5,000 + :$0.74
955 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
17 minute(s) 26 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-103958-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 55
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 103958
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Maximum Contact Resistance: 15 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 10.11 x 15.24 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
103958-3
103958-3
In Stock:  5739
Customers Who Bought 1-103958-4 Also Bought
DESCRIPTION
5X4 MTE RCPT SR LATCH .100CL

Product Highlights
  • Housing
  • Preloaded
  • Number of Positions = 4
  • Housing Type = Receptacle
  • Contact Type = Receptacle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99