surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-103958-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-103958-3

TE Connectivity / AMP Brand

8X3 MTE RCPT SR LATCH .100CL

PRICING per piece  AVAILABILITY real time   
1-24 :$0.800
25-99 :$0.600
100-249 :$0.590
250-499 :$0.520
500-791 :$0.510
792-1,511 :$0.500
1,512-2,951 :$0.495
2,952 + :$0.488
360 can ship today
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-103958-3
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 103958
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Maximum Contact Resistance: 15 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 7.57 x 15.24 mm
ACCESSORIES (2)
Customers Who Bought 1-103958-3 Also Bought
DESCRIPTION
8X3 MTE RCPT SR LATCH .100CL

Product Highlights
  • Housing
  • Preloaded
  • Number of Positions = 3
  • Housing Type = Receptacle
  • Contact Type = Receptacle
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?