surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-103670-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-103670-2

TE Connectivity / AMP Brand

13 MTE HDR SRST LATCH W/HLDWN

PRICING per piece  AVAILABILITY real time   
1-14 :$2.11
15-29 :$1.90
30-59 :$1.81
60-119 :$1.72
120-1,079 :$1.63
1,080-4,999 :$1.58
5,000 + :$1.11
Request Quote
152 can ship tomorrow
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-103670-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103670
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 13
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 35.56 x 6.98 x 13.59 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
6-104909-2
6-104909-2
In Stock:  0
Customers Who Bought 1-103670-2 Also Bought
DESCRIPTION
13 MTE HDR SRST LATCH W/HLDWN

Product Highlights
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 13
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?