surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-103653-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-103653-5

TE Connectivity / AMP Brand

16 MTE SHRD PIN HSG SR LATCH

PRICING per piece  AVAILABILITY real time   
1-24 :$1.38
25-49 :$1.35
50-99 :$1.30
100-249 :$1.26
250-499 :$1.23
500-999 :$1.19
1,000-1,249 :$1.16
1,250 + :$0.87
4,456 can ship Monday
In our stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-103653-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 103653
Pitch: 2.54 mm
Wire Size: 22-30 AWG
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Cable Mount
Gender: PL
Operating Temperature: -65 to 105 °C
Dimension: 45.59 x 24.13 x 6.6 mm
Customers Who Bought 1-103653-5 Also Bought
DESCRIPTION
16 MTE SHRD PIN HSG SR LATCH

Product Highlights
  • Housing
  • Not Preloaded
  • Number of Positions = 16
  • Housing Type = Pin
  • Number of Rows = Single
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?