surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1103279-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1103279-1

TE Connectivity / AMP Brand

HVS-HN.D.17.Bu.C

PRICING per piece  AVAILABILITY real time   
1-24 :$2.31
25-99 :$2.19
100-239 :$2.00
240-479 :$2.00
480-719 :$1.49
720-959 :$1.32
960 + :$1.29
Request Quote
160 can ship Monday
In our stock 
More available to ship 7/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1103279-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 250 V
Family: 1103279
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 17
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Customers Who Bought 1103279-1 Also Bought
DESCRIPTION
HVS-HN.D.17.Bu.C
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CH
ECCN: EAR99
DID YOU KNOW?