surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1103273-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1103273-1

TE Connectivity / AMP Brand

HVS-HSK.3.Bu.C

PRICING per piece  AVAILABILITY real time   
1-24 :$3.57
25-99 :$3.39
100-239 :$3.21
240-479 :$3.06
480-719 :$1.88
720-959 :$1.49
960 + :$1.50
179 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1103273-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 1103273
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Dimension: 41 x 14.6 mm
Customers Who Bought 1103273-1 Also Bought
DESCRIPTION
HVS-HSK.3.Bu.C
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?