surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-103239-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-103239-4

TE Connectivity / AMP Brand

14 MODII HDR SRST B/A .100CL

PRICING per piece  AVAILABILITY real time   
1-24 :$2.15
25-99 :$2.11
100-249 :$1.96
250-499 :$1.92
500-999 :$1.79
1,000-4,499 :$1.49
4,500-4,999 :$1.41
5,000 + :$1.38
Request Quote
434 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-103239-4
RoHS: No
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103239
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 35.15 x 2.34 x 8.13 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
6-146281-4
6-146281-4
In Stock:  0
Customers Who Bought 1-103239-4 Also Bought
DESCRIPTION
14 MODII HDR SRST B/A .100CL

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Single
  • Number of Positions = 14
  • Mating Post Length = 5.84 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?