surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1103134-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1103134-1

TE Connectivity / AMP Brand

HVS-HE.5.Bu.SC

PRICING per piece  AVAILABILITY real time   
1-24 :$11.18
25-99 :$10.62
100-239 :$10.10
240-479 :$9.58
480-719 :$5.08
720-959 :$3.57
960 + :$3.49
Request Quote
130 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
7 hour(s) 33 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1103134-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 1103134
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Customers Who Bought 1103134-1 Also Bought
DESCRIPTION
HVS-HE.5.Bu.SC
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99
DID YOU KNOW?