surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1103096-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1103096-1

TE Connectivity / AMP Brand

Conn Housing F 4/2 POS Crimp ST Cable Mount Box

PRICING per each  AVAILABILITY real time   
1-99 :$23.60
100-499 :$22.42
500-999 :$21.31
1,000-6,299 :$20.24
6,300-12,599 :$19.23
12,600-18,899 :$9.82
18,900-25,199 :$6.69
25,200 + :$6.60
Request Quote
48 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1103096-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 1103096
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4/2
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Dimension: 41.5mm x 40mm x 22.3mm
Customers Who Bought 1103096-1 Also Bought
DESCRIPTION
Conn Housing F 4/2 POS Crimp ST Cable Mount Box
DID YOU KNOW?