surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-103080-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-103080-2

TE Connectivity / AMP Brand

14 MODII HDR SRST SHRD .100CL

PRICING per piece  AVAILABILITY real time   
1-24 :$3.40
25-99 :$3.26
100-233 :$3.10
234-467 :$2.94
468-701 :$1.81
702-935 :$1.44
936 + :$1.40
Request Quote
82 can ship Monday
See alternative parts
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-103080-2
RoHS: No
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 103080
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 38.61 x 5.76 x 13.94 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
6-103080-2
6-103080-2
In Stock:  486
Customers Who Bought 1-103080-2 Also Bought
DESCRIPTION
14 MODII HDR SRST SHRD .100CL

Product Highlights
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 14
  • Mating Post Length = 6.10 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?