surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-102584-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-102584-0

TE Connectivity / AMP Brand

.100 inch AMPMODU 2 Piece

PRICING per each  AVAILABILITY real time   
1-24 :$10.58
25-99 :$9.83
100-449 :$9.17
450-999 :$8.60
1,000 + :$6.71
Request Quote
1 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-102584-0
RoHS: No
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 532955
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 70
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 95.45 x 8.13 x 6.05 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
1-532955-0
1-532955-0
In Stock:  0

RoHS Equivalent
6-532955-0
6-532955-0
In Stock:  0
Customers Who Bought 1-102584-0 Also Bought