1-102536-8 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-102536-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-102536-8

TE Connectivity / AMP Brand

40 AMPMODU MT COVER DR .100CL

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$1.43
100-149 :$1.28
150-249 :$1.22
250-499 :$1.16
500-4,999 :$1.10
5,000 + :$0.75
209 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-102536-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Cover
Family: 102536
Operating Temperature: -65 to 105 °C
Dimension: 50.8 x 7.49 mm
Customers Who Bought 1-102536-8 Also Bought
DESCRIPTION
40 AMPMODU MT COVER DR .100CL

Product Highlights
  • Accessory
  • Accessory Type = Cover
  • Number of Positions = 40
  • Cover Type = For Shielding and Non-Shielding Applications
  • Cover Side = Back
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99