surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-102321-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-102321-0

TE Connectivity / AMP Brand

050 UNIV HDR SP 4S 30DP STD L1

PRICING per piece  AVAILABILITY real time   
1-24 :$16.30
25-99 :$15.52
100-215 :$14.74
216-431 :$14.00
432-647 :$7.42
648-863 :$5.22
864 + :$5.12
33 can ship Monday
See alternative parts
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-102321-0
RoHS: No
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 102321
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 82.8 x 8.53 x 27.3 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-5102321-0
1-5102321-0
In Stock:  966
Customers Who Bought 1-102321-0 Also Bought
DESCRIPTION
050 UNIV HDR SP 4S 30DP STD L1

Product Highlights
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 50
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?