surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-102154-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-102154-0

TE Connectivity / AMP Brand

050 UNIV HDR SP 4S 30DP STD

PRICING per piece  AVAILABILITY real time   
1-24 :$4.23
25-99 :$3.69
100-249 :$3.63
250-499 :$3.57
500-999 :$3.43
1,000-4,999 :$2.94
5,000 + :$2.71
Request Quote
1,842 can ship today
See alternative parts
In our stock 
1,950 can ship 3/6/17
Available Factory Stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
36 minute(s) 4 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-102154-0
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 102154
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 82.8 x 8.53 x 13.94 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
1-5102154-0
1-5102154-0
In Stock:  1139
Customers Who Bought 1-102154-0 Also Bought
DESCRIPTION
050 UNIV HDR SP 4S 30DP STD

Product Highlights
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 50
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?