1089139-1 TE Connectivity / AMP Brand | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

1089139-1

TE Connectivity / AMP Brand

Conn OSM F 0Hz to 26.5GHz 50Ohm ST Cable Mount Gold

PRICING per piece  AVAILABILITY Updated Today   
1-2 :$134.35
3-4 :$131.71
5-9 :$129.13
10-24 :$128.48
25-99 :$127.84
100 + :$126.60
30 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1089139-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: OSM
Termination Method: N/A
Family: 1089139
Operating Frequency: 0 to 26.5 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Gender: F
Customers Who Bought 1089139-1 Also Bought
DESCRIPTION
Conn OSM F 0Hz to 26.5GHz 50Ohm ST Cable Mount Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99