1077133-1 TE Connectivity / AMP Brand | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1077133-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
25-49 :$307.33
50-74 :$162.20
75-99 :$111.55
100 + :$109.32
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 25
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1077133-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: SMB Adapter
Termination Method: N/A
Family: 1077133
Contact Material: Beryllium Copper
Operating Frequency: N/A
Contact Plating: Gold
Body Orientation: Straight
Mounting: N/A
Impedance: 50 Ohm
Terminate To: N/A
Gender: F
Operating Temperature: N/A
Dimension: N/A
Body Material: Brass
Body Plating: Gold
Insulator Material: Brass
VITA Standard: N/A
Customers Who Bought 1077133-1 Also Bought
DESCRIPTION
SCD,5166 5004 09,SMB
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99