surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
106774-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

106774-1

TE Connectivity / AMP Brand

Conn Hard Metric PL 125 POS 2mm Press Fit ST Thru-Hole

PRICING per piece  AVAILABILITY real time   
1-24 :$17.26
25-99 :$16.03
100-384 :$14.96
385-499 :$14.03
500-999 :$12.47
1,000-2,499 :$11.69
2,500-4,999 :$10.90
5,000 + :$10.13
Request Quote
526 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 106774-1
RoHS: No
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: N/A
Family: 106774
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 125
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: N/A
Dimension: 49.9 x 11.4 x 12 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5106774-1
5106774-1
In Stock:  0
Customers Who Bought 106774-1 Also Bought
DESCRIPTION
Conn Hard Metric PL 125 POS 2mm Press Fit ST Thru-Hole

Product Highlights
  • Connector
  • Connector Type = Type B, 25 Column
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = Signal

Search Keywords:

IEC 1076-4-101, IEC 917, high speed, board to board, open pin field, hybrid power, IEC 1076-4-101, IEC950, CPCI, DIN 43355, TR-NWT-001217, mid-plane, DIN 41626, mezzanine, high density, co-planar, horizontal,
PART CLASSIFICATION DATA
HTS: 8536698000
COO: PL
ECCN: EAR99
DID YOU KNOW?