surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1064309-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-25 :$24.03
26-99 :$22.83
100-249 :$21.69
250-599 :$20.60
600-1,199 :$19.57
1,200-1,799 :$9.99
1,800-2,399 :$6.80
2,400 + :$6.67
3,852 can ship Monday
In our stock 
More available to ship 8/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1064309-1
RoHS: Yes
Cable Length: 0.2 m
Maximum Voltage Rating: 250 VAC
Family: 1064309
Contact Material: Beryllium Copper
Contact Plating: Gold
Cable Type: Coaxial
Maximum Current Rating: N/A
Gender: F-F
Operating Temperature: -40 to 105 °C
Connector Type: OSMT to OSMT
Connector Type A: OSMT
Connector Type B: OSMT
Customers Who Bought 1064309-1 Also Bought
DESCRIPTION
9950 1200 23

Product Highlights
  • 2 Connectorized Ends
  • OSMT Application
  • Connector Type = OSMT Right Angle Jack
  • Assembly Length = 200.00 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544200000
COO: MX
ECCN: EAR99
DID YOU KNOW?