1063399-1 TE Connectivity / AMP Brand | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

1063399-1

TE Connectivity / AMP Brand

Conn OS-50-OS-2.9 Adapter RCP/PL ST Gold

PRICING per piece  AVAILABILITY Updated Today   
1-9 :$215.22
10-14 :$193.70
15-24 :$184.01
25-49 :$174.81
50-99 :$166.07
100-399 :$132.86
400-499 :$128.68
500 + :$101.33
4 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1063399-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: OS-50-OS-2.9 Adapter
Termination Method: N/A
Family: 1063399
Operating Frequency: N/A
Body Orientation: Straight
Mounting: N/A
Impedance: N/A
Gender: RCP/PL
Customers Who Bought 1063399-1 Also Bought
DESCRIPTION
Conn OS-50-OS-2.9 Adapter RCP/PL ST Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99