surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1060891-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1060891-1

TE Connectivity / AMP Brand

5837 5003 10,OSX RA CABLE PLUG

PRICING per piece  AVAILABILITY real time   
1-24 :$5.16
25-99 :$4.85
100-249 :$4.44
250-499 :$4.35
500-999 :$4.23
1,000-2,499 :$3.61
2,500 + :$3.36
Request Quote
1,382 can ship Monday
In our stock 
4,716 can ship 3/3/17
Available Factory Stock 
445 can ship 2/23/17
Incoming stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1060891-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: MCX
Termination Method: Crimp
Family: 1060891
Operating Frequency: 0 to 6 Hz to GHz
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 12.7mm
Customers Who Bought 1060891-1 Also Bought
DESCRIPTION
5837 5003 10,OSX RA CABLE PLUG

Product Highlights
  • Connector
  • Plug
  • Body Style = Right Angle
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?