surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
106081-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$5.51
25-99 :$5.40
100-249 :$5.29
250-499 :$5.08
500 + :$4.98
Request Quote
1,146 can ship today
See alternative parts
In our stock 
56 can ship 3/2/17
Incoming stock 
More available to ship 4/28/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 106081-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 21
Type: Hard Metric
Termination Method: Press Fit
Maximum Voltage Rating: 500 VAC
Family: 106081
Pitch: 2 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Straight
Number of Contacts: 77
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: PL
Operating Temperature: -55 to 125 °C
Dimension: 24.9 x 15.4 mm
ACCESSORIES (3)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5106081-1
5106081-1
In Stock:  18
Customers Who Bought 106081-1 Also Bought
DESCRIPTION
2MM HM, HEADER, TYPE C

Product Highlights
  • Connector
  • Connector Type = Type C
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?