106015-1 TE Connectivity / AMP Brand | Connector Backplane
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
106015-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

106015-1

TE Connectivity / AMP Brand

Conn Hard Metric PL 110 POS 2mm Solder RA Thru-Hole

PRICING per piece  AVAILABILITY Updated Today   
1-9 :$17.92
10-24 :$17.21
25-49 :$16.24
50-99 :$14.84
100-499 :$13.86
500 + :$13.19
108 can ship tomorrow
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 106015-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 11
Type: Hard Metric
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 106015
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 110
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: N/A
Dimension: 49.9 x 26.8 x 17.2 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5106015-1
5106015-1
In Stock:  177
Customers Who Bought 106015-1 Also Bought
DESCRIPTION
Conn Hard Metric PL 110 POS 2mm Solder RA Thru-Hole

Product Highlights
  • Connector
  • Connector Type = Type A
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal

Search Keywords:

IEC 1076-4-101, IEC 917, high speed, board to board, open pin field, hybrid power, IEC 1076-4-101, IEC950, CPCI, DIN 43355, TR-NWT-001217, mid-plane, DIN 41626, mezzanine, high density, co-planar, horizontal,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99